Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.800 |
| 25+ | $3.670 |
| 50+ | $3.560 |
| 100+ | $3.430 |
| 300+ | $2.690 |
| 500+ | $2.620 |
Product Information
Product Overview
The MAX972ESA+ is an ultra low power, open drain, dual low voltage comparator in 8 pin NSOIC package. This single/dual supply micropower device draw less than 4μA supply current over temperature. The MAX972 is ideal for 3V or 5V single supply applications. The input voltage ranges from negative supply rail to within 1.3V of positive supply. The open drain outputs permit wire ORed configurations. This device is ideal for level translators and bipolar to single ended converters due to 11V output range. The MAX972 is used in battery powered systems, threshold detectors, window comparators and oscillator circuits.
- Supply voltage range is 2.5V to 11V and ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Propagation delay of 12μs (10mV overdrive)
- Input offset voltage of ±10mV (VCM = 2.5V)
- Common mode rejection ratio of 0.1mV/V
- Power supply rejection ratio of 0.1mV/V in 5V operation
- Supply current of 2.5μA at TA = +25°C in 5V operation
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
2Channels
2.5V to 11V, ± 1.25V to ± 5.5V
NSOIC
Open Drain
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
NSOIC
2 Comparators
2
12µs
2.5V to 11V, ± 1.25V to ± 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
12µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate