Print Page
Image is for illustrative purposes only. Please refer to product description.

257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 10+ | $6.900 |
| 25+ | $6.160 |
| 86+ | $5.960 |
| 129+ | $5.770 |
| 258+ | $5.680 |
| 516+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9744ETH+
Newark Part No.81Y9669
Technical Datasheet
IC Output Type-
Output Power x Channels @ Load22.5W x 2 @ 4Ohm
Sensing Accuracy Range0
Audio Amplifier TypeD
Sensing Temperature Min0
No. of Channels2Channels
Supply Voltage Range4.5V to 14V
Supply Voltage Range4.5V to 14V
Sensing Temperature Max0
Sensor Case Style0
IC Case / PackageTQFN-EP
No. of Pins44Pins
Load Impedance8ohm
Supply Voltage Min2.7V
Output Type2 x Stereo
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTQFN
Amplifier ClassD
Output Power (VA)20W
Output Power20W
Technical Specifications
IC Output Type
-
Sensing Accuracy Range
0
Sensing Temperature Min
0
Supply Voltage Range
4.5V to 14V
Sensing Temperature Max
0
IC Case / Package
TQFN-EP
Load Impedance
8ohm
Output Type
2 x Stereo
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
Output Power
20W
Output Power x Channels @ Load
22.5W x 2 @ 4Ohm
Audio Amplifier Type
D
No. of Channels
2Channels
Supply Voltage Range
4.5V to 14V
Sensor Case Style
0
No. of Pins
44Pins
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Output Power (VA)
20W
Technical Docs (1)
Alternatives for MAX9744ETH+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
