Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.820 |
| 10+ | $8.620 |
| 25+ | $8.380 |
| 50+ | $8.140 |
| 100+ | $7.900 |
| 300+ | $7.510 |
| 500+ | $7.370 |
Product Information
Product Overview
The MAX978EEE+ is a single supply, high speed, low power quad comparator in 16 pin QSOP package. This comparator is optimized for +3V/+5V single supply applications, it achieve a 20ns propagation delay while consuming only 225µA supply current per comparator. Device inputs have a common mode voltage range that extends 200mV below ground and outputs are capable of rail to rail operation without external pull-up circuitry, making device ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short circuit fault condition to either rail. The comparator's internal hysteresis ensures clean output switching even with slow moving input signals.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Shutdown supply current is 1nA
- Rail to rail outputs (push/pull output structure)
- Ground sensing inputs
- Common mode rejection ratio is 95dB
- Output rise/fall time is 1.6ns
- Power-up delay is 3µs
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4
2.7V to 5.5V
QSOP
Push Pull
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
QSOP
4 Comparators
4Channels
20ns
2.7V to 5.5V
16Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
20ns
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate