
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9860ETG+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel73Y6597RL Cut Tape73Y6597 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.590 | $4.59 |
| Total Price | $4.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 25+ | $3.200 |
| 50+ | $3.050 |
| 100+ | $2.890 |
| 250+ | $2.750 |
| 500+ | $2.690 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9860ETG+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel73Y6597RL Cut Tape73Y6597 |
| Technical Datasheet | |
| Audio CODEC Type | Mono |
| No. of ADCs | 2 |
| No. of DACs | 1 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 48kSPS |
| Audio IC Case Style | TQFN |
| No. of Pins | 24Pins |
| No. of Input Channels | 3Channels |
| No. of Output Channels | 1Channels |
| ADC / DAC Resolution | 16bit |
| ADCs / DACs Signal to Noise Ratio | 83dB |
| IC Interface Type | I2C, I2S |
| Supply Voltage Range | 1.7V to 3.6V |
| Supply Voltage Range | 1.7V to 3.6V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX9860ETG+T is an ultra low power, 16bit mono audio voice codec with programmable digital filters in 24 pin TQFN package. This voice band audio codec is designed to provide complete audio solution for wireless voice headsets and other mono voice audio devices. Using an on-chip bridge tied load mono headphone amplifier, the MAX9860 can output 30mW in to 32ohm earpiece while operating from single 1.8V power supply. Very low power consumption makes it an ideal choice for battery powered applications. The flexible clocking circuitry utilizes common system clock frequencies ranging from 10MHz to 60MHz by eliminating need for an external PLL and multiple crystal oscillators. Both ADC and DAC support sample rates of 8KHz to 48KHz in either synchronous or asynchronous operation. Serial DAC and ADC data is transferred over a flexible digital I2S compatible interface (also supports TDM mode). The mode settings, volume control and shutdown are programmed through 2-wire, I2C interface.
- Supply voltage range from 1.7V to 3.6V (DVDDIO)
- Operating temperature range from -40°C to 85°C
- Digital high pass elliptical filters with notch for 217Hz (GSM)
- Automatic microphone gain control and noise gate
- 90dB DAC DR (fS = 48KHz) and 81dB ADC DR (fS = 48KHz)
- Shutdown supply current of 0.56μA (AVDD) at TA = +25°C
- Flexible digital audio interface and clickless/popless operation
- PSRR of 84dB at VAVDD = 1.7V to 1.9V & output power of 50mW at RL = 16ohm, f = 1KHz (mono headphone)
- Total supply current of 4.08mA (AVDD, full operation 8KHz mono ADC + DAC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Mono |
|---|---|
| No. of DACs | 1 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | TQFN |
| No. of Input Channels | 3Channels |
| ADC / DAC Resolution | 16bit |
| IC Interface Type | I2C, I2S |
| Supply Voltage Range | 1.7V to 3.6V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 48kSPS |
| No. of Pins | 24Pins |
| No. of Output Channels | 1Channels |
| ADCs / DACs Signal to Noise Ratio | 83dB |
| Supply Voltage Range | 1.7V to 3.6V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX9860ETG+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
