Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.330 |
| 25+ | $1.200 |
| 50+ | $1.130 |
| 100+ | $1.060 |
| 250+ | $1.000 |
| 500+ | $0.962 |
| 1000+ | $0.932 |
Product Information
Product Overview
MAX9914EXK+T is a single operational amplifier that features a maximized ratio of gain bandwidth to supply current and is ideal for battery-powered applications such as portable instrumentation, portable medical equipment, and wireless handsets. This device is unity-gain stable with a 1MHz gain-bandwidth product. Typical applications include portable medical devices, portable test equipment, RF tags, laptops, data-acquisition equipment.
- Rail-to-rail input and output voltage ranges, unity-gain stable
- Supply voltage range from 1.8 to 5.5V guaranteed by PSRR test
- Supply current is 20µA typ at VDD=1.8V, TA=+25°C
- Input bias current is ±1pA typical at VDD=1.8V to 5.5V, VSS=0V, VCM=0V, VOUT=VDD/2, TA=+25°C
- Input offset current is ±1pA typical at VDD=1.8V to 5.5V, VSS=0V, VCM=0V, VOUT=VDD/2, TA=+25°C
- Common-mode rejection ratio is 80dB typ at -0.1V <; VCM <; VDD + 0.1V, VDD=5.5V, TA=+25°C
- Power-supply rejection ratio is 85dB typ at 1.8V <; VDD <; 5.5V, TA=+25°C
- Slew rate is 0.5V/µs typ at VDD=1.8V to 5.5V, VSS=0V, VCM=0V, VOUT=VDD/2, TA=+25°C
- 5 SC70 package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.5V/µs
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
1MHz
0.5V/µs
1MHz
1.8V to 5.5V
SC-70
CMOS
200µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate