New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MAX9938TEUK+T

                      Current Sense Amplifier, High Side, Precision, High Side, 125 kHz, SOT-23, 5 Pins, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX9938TEUK+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9938TEUK+T
                      Newark Part No.73Y6652
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,671 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.010
                      10+$1.540
                      25+$1.420
                      50+$1.360
                      100+$1.300
                      250+$1.230
                      500+$1.190
                      1000+$1.140
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9938TEUK+T
                      Newark Part No.73Y6652
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product125kHz
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min1.6V
                      Supply Voltage Max28V
                      CMRR130dB
                      Gain25 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage100µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current0.2µA
                      Amplifier Case StyleSOT-23
                      Bandwidth125kHz
                      Automotive Qualification Standard-

                      Product Overview

                      The MAX9938TEUK+T is a 1µA, precision current sense amplifier in 5 pin SOT-23 package. This high side, 200V/V gain, current sense amplifier offers precision accuracy specifications of VOS less than 500µV (max), gain error less than 0.5% (max) and ultra low quiescent supply current of 1µA making the part ideal for applications in notebook computers, cell phones, PDAs and all battery operated portable devices where accuracy, low quiescent current and small size are critical.

                      • Supply voltage range is 1.6V to 28V
                      • Operating temperature range from -40°C to 85°C
                      • Common mode rejection ratio of amplifier is 130dB
                      • Small signal bandwidth is 125KHz
                      • Input offset voltage is ±100µV at TA = +25°C

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      1.6V

                      CMRR

                      130dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOT-23

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      125kHz

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      28V

                      Gain

                      25 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      100µV

                      Input Bias Current

                      0.2µA

                      Bandwidth

                      125kHz

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.