Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15062EVKIT#
Newark Part No.07AH2508
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.480 |
Price for:Each
Minimum: 1
Multiple: 1
$46.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15062EVKIT#
Newark Part No.07AH2508
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM15062
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAXM15062
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAXM15062 synchronous step-down DC-DC module
- Fixed 3.3V output, delivers up to 300mA output current
- High 80.46% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
- 500KHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 4.1ms soft-start time
- Active-low RESET output, with pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAXM15062
Automotive Qualification Standard
-
Silicon Core Number
MAXM15062
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate