New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      MAXM17502EVKIT#

                      Evaluation Kit, MAX17502F High Efficiency High Voltage Synchronous Step-Down DC-DC Converter

                      ANALOG DEVICES MAXM17502EVKIT#
                      ANALOG DEVICES MAXM17502EVKIT#
                      ANALOG DEVICES MAXM17502EVKIT#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17502EVKIT#
                      Newark Part No.23AC6642
                      Product RangeHimalaya Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$14.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17502EVKIT#
                      Newark Part No.23AC6642
                      Product RangeHimalaya Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAXM17502
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeSynchronous Buck Converter
                      Kit ContentsEval Board MAXM17502
                      Product RangeHimalaya Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter—which includes built-in FETs, compensation, and additional functions—with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.

                      • Highly-integrated solution with an integrated, shielded inductor
                      • Wide 12V to 60V input range
                      • Preset 5V output voltage
                      • Up to 1A output current
                      • High-efficiency 84% (VIN = 24V, VOUT = 5V at 1.0A)
                      • Internally compensated
                      • Precision-enable input, open-drain active-low RESET output
                      • Overcurrent and overtemperature protection
                      • Low profile surface mount components
                      • Fully assembled and tested
                      • Battery-Powered Equipment; General-Purpose Point-of-Load; High-Voltage LDO Replacement; HVAC and Building Control; Industrial Sensors and Process Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Eval Board MAXM17502

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      MAXM17502

                      Application Sub Type

                      Synchronous Buck Converter

                      Product Range

                      Himalaya Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.