Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#
Newark Part No.64AH1280
Product RangeMAXM17537 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.100 |
| 5+ | $25.080 |
| 10+ | $24.080 |
| 25+ | $23.000 |
| 50+ | $22.180 |
| 100+ | $21.360 |
| 264+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$26.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#
Newark Part No.64AH1280
Product RangeMAXM17537 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Output Power Max-
Output Voltage Min8V
Output Voltage Max24V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Height4.32mm
Depth9mm
Width15mm
Product RangeMAXM17537 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
24V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
4.32mm
Width
15mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP-29, Module
Output Voltage Min
8V
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
9mm
Product Range
MAXM17537 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability