New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      MAXM17906AMB+

                      Non Isolated POL DC/DC Converter, Industrial, uSLIC-10, Module, 900 mV, 6.3 V, 300 mA

                      Date/Lot Code

                      ANALOG DEVICES MAXM17906AMB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17906AMB+
                      Newark Part No.23AH3224
                      Product RangeMAXM17906 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      141 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.890
                      10+$4.390
                      30+$4.280
                      50+$4.150
                      100+$3.750
                      250+$3.560
                      500+$3.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17906AMB+
                      Newark Part No.23AH3224
                      Product RangeMAXM17906 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeuSLIC-10, Module
                      Output Power Max-
                      Output Voltage Min900mV
                      Output Voltage Max6.3V
                      Output Current Max300mA
                      Output Current Max300mA
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max24V
                      Height1.5mm
                      Depth2.6mm
                      Width3mm
                      Product RangeMAXM17906 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Output Power Max

                      -

                      Output Voltage Max

                      6.3V

                      Output Current Max

                      300mA

                      Input Voltage DC Min

                      4.5V

                      Height

                      1.5mm

                      Width

                      3mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      uSLIC-10, Module

                      Output Voltage Min

                      900mV

                      Output Current Max

                      300mA

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      24V

                      Depth

                      2.6mm

                      Product Range

                      MAXM17906 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.