New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      MAXM86146EVSYS#

                      Evaluation Kit ,MAXM86146CFU+, Data Acquisition System, MAXM86146_ OSB# Sensor Daughter Board

                      ANALOG DEVICES MAXM86146EVSYS#
                      ANALOG DEVICES MAXM86146EVSYS#
                      ANALOG DEVICES MAXM86146EVSYS#
                      ANALOG DEVICES MAXM86146EVSYS#
                      ANALOG DEVICES MAXM86146EVSYS#
                      ANALOG DEVICES MAXM86146EVSYS#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM86146EVSYS#
                      Newark Part No.78AH7266
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$148.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $148.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM86146EVSYS#
                      Newark Part No.78AH7266
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedMAXM86146
                      Application Sub TypeData Acquisition System
                      Kit ContentsEval Kit MAXSensor BLE# Data Acquisition Brd, MAXM86146_ OSB# Sensor Daughter Brd, Flex/USB-C Cable
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAXM86146EVSYS# is a MAXM86146 evaluation system (EV system) that allows for the quick evaluation of the MAXM86146 optical module for applications at various sites on the body, particularly the wrist. MAXM86146 supports UART, I2C, and SPI compatible interfaces. MAXM86146 has two optical readout channels that operate simultaneously. The EV system allows flexible configurations to optimize measurement signal quality at minimal power consumption. It helps the user quickly learn about how to configure and use the MAXM86146. The EV system consists of two boards. MAXSensor BLE# is the main data acquisition board while MAXM86146_OSB# is the sensor daughter board for MAXM86146. The EV system can be powered using the USB-C supply or LiPo Battery. The EV system comes with a MAXM86146CFU+.

                      • Quick evaluation of the MAXM86146
                      • Supports optimization of configurations
                      • Facilitates understanding MAXM86146aArchitecture and solution strategy
                      • Real-time monitoring, data logging capabilities
                      • On-board accelerometer and Bluetooth LE

                      Contents

                      MAXSensorBLE (MAXM86146 EV System µC PCB), MAXM86146-OSB (MAXM86146 EV System sensor PCB).

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Data Acquisition System

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      MAXM86146

                      Kit Contents

                      Eval Kit MAXSensor BLE# Data Acquisition Brd, MAXM86146_ OSB# Sensor Daughter Brd, Flex/USB-C Cable

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.