Print Page
Image is for illustrative purposes only. Please refer to product description.
453 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
423 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.770 |
10+ | $9.510 |
25+ | $8.610 |
50+ | $7.710 |
100+ | $7.140 |
250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP200GPZ
Newark Part No.50AK6529
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range± 3V to ± 18V
Supply Voltage Range± 3V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage80µV
Input Bias Current0.1nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.15V/µs
Product Overview
OP200 is the first monolithic dual operational amplifier to offer OP77 type precision performance. The OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 is an ideal choice for applications requiring multiple precision op-amp and where low power consumption is critical.
- Low input offset voltage: 300μV maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 0.15V/μs typ slew rate, 500KHz typ gain bandwidth Product at VS = ±15V, TA = 25°C
- Low supply current (per amplifier): 725μA maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- High open-loop gain: 5000V/mV typical at VS = ±15V, −40°C ≤ TA ≤ +85°C
- Low input bias current: 10nA maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- Low noise voltage density: 11nV/√Hz at 1KHz, VS = ±15V, TA = 25°C
- 10.0μV/V max power supply rejection ratio at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 10nF typ capacitive load stability at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
± 3V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
0.1nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
500kHz
Supply Voltage Range
± 3V to ± 18V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
80µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
500kHz
Slew Rate
0.15V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate