Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 10+ | $7.750 |
| 25+ | $7.140 |
| 94+ | $6.820 |
| 141+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP200GSZ
Newark Part No.50AK6530
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range± 3V to ± 18V
Supply Voltage Range± 3V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage80µV
Input Bias Current0.1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.15V/µs
Product Overview
OP200 is the first monolithic dual operational amplifier to offer OP77 type precision performance. The OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 is an ideal choice for applications requiring multiple precision op-amp and where low power consumption is critical.
- Low input offset voltage: 300μV maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 0.15V/μs typ slew rate, 500KHz typ gain bandwidth Product at VS = ±15V, TA = 25°C
- Low supply current (per amplifier): 725μA maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- High open-loop gain: 5000V/mV typical at VS = ±15V, −40°C ≤ TA ≤ +85°C
- Low input bias current: 10nA maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- Low noise voltage density: 11nV/√Hz at 1KHz, VS = ±15V, TA = 25°C
- 10.0μV/V max power supply rejection ratio at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 10nF typ capacitive load stability at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 16 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
± 3V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
0.1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WSOIC
Bandwidth
500kHz
Slew Rate
0.15V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
± 3V to ± 18V
IC Case / Package
WSOIC
Amplifier Type
General Purpose
Input Offset Voltage
80µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability