New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  OP270GPZ

                                                                                                  Operational Amplifier, 2 Channels, 5 MHz, 2.4 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES OP270GPZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoOP270GPZ
                                                                                                  Newark Part No.50AK6536
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  711 In Stock

                                                                                                  Need more?

                                                                                                  37 Delivery in 1-3 Business Days(US stock)
                                                                                                  674 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.660
                                                                                                  10+$9.120
                                                                                                  25+$8.610
                                                                                                  50+$8.090
                                                                                                  100+$7.780
                                                                                                  250+$7.450
                                                                                                  500+$7.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoOP270GPZ
                                                                                                  Newark Part No.50AK6536
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Gain Bandwidth Product5MHz
                                                                                                  Slew Rate Typ2.4V/µs
                                                                                                  Supply Voltage Range± 4.5V to ± 18V
                                                                                                  Supply Voltage Range± 4.5V to ± 18V
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins8Pins
                                                                                                  Amplifier TypeLow Noise
                                                                                                  Rail to Rail-
                                                                                                  Input Offset Voltage50µV
                                                                                                  Input Bias Current15nA
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StyleDIP
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth5MHz
                                                                                                  No. of Amplifiers2 Amplifier
                                                                                                  Slew Rate2.4V/µs

                                                                                                  Product Overview

                                                                                                  OP270 is a high performance, monolithic, dual operational amplifier with exceptionally low voltage noise density (15nV/√Hz maximum at 1KHz). It offers comparable performance to the industry-standard OP27 from Analog Devices, Inc. It features an input offset voltage of less than 50μV and an offset drift of less than 1μV/°C, guaranteed over the full military temperature range. The input bias current is less than 20nA, which reduces errors due to signal source resistance. With a common-mode rejection (CMR) of greater than 106dB and a power supply rejection ratio (PSRR) of less than 3.2μV/V, this device significantly reduces errors due to ground noise and power supply fluctuations.

                                                                                                  • Input offset current is 5nA typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Input bias current is 15nA typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Large-signal voltage gain is 1500V/mV typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Common-mode rejection ratio is 110dB typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Slew rate is 2.4V/μs typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Gain bandwidth product is 5MHz typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Settling time is 5μs typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Power supply rejection ratio is 1.5μV/V typical at (VS = ±15V, TA = 25°C)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 8-lead PDIP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Slew Rate Typ

                                                                                                  2.4V/µs

                                                                                                  Supply Voltage Range

                                                                                                  ± 4.5V to ± 18V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Rail to Rail

                                                                                                  -

                                                                                                  Input Bias Current

                                                                                                  15nA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  DIP

                                                                                                  Bandwidth

                                                                                                  5MHz

                                                                                                  Slew Rate

                                                                                                  2.4V/µs

                                                                                                  Gain Bandwidth Product

                                                                                                  5MHz

                                                                                                  Supply Voltage Range

                                                                                                  ± 4.5V to ± 18V

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  Amplifier Type

                                                                                                  Low Noise

                                                                                                  Input Offset Voltage

                                                                                                  50µV

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  2 Amplifier

                                                                                                  Technical Docs (4)

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.