Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoOP27EPZ
Newark Part No.50AK6535
Your Part Number
Technical Datasheet
181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $8.270 |
| 25+ | $7.800 |
| 50+ | $7.330 |
| 100+ | $7.030 |
| 250+ | $6.720 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP27EPZ
Newark Part No.50AK6535
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range± 4V to ± 18V
Supply Voltage Range± 4V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10µV
Input Bias Current10nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.8V/µs
Product Overview
OP27 is a precision operational amplifier. It features a low noise, en = 3.5nV/√Hz, at 10Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems.
- Input bias current is ±10nA typ at (VS = ±15V, TA = 25°C)
- Average input offset drift is 0.2µV/°C typ at (VS = ±15V, −25°C ≤ TA ≤ 85°C)
- CMRR is 126dB at (VCM of ±11V)
- Input voltage is ±12.3V
- Output stage has good load driving capability
- Power supply rejection ratio is 1µV/V
- Power consumption is 90mW at (VS = ±15V, TA = 25°C)
- Operating temperature range is 0°C to +70°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.8V/µs
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 4V to ± 18V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
8MHz
Slew Rate
2.8V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability