Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.670 |
| 10+ | $13.180 |
| 25+ | $12.590 |
| 50+ | $11.980 |
| 196+ | $11.370 |
| 294+ | $11.010 |
| 588+ | $10.840 |
Product Information
Product Overview
OP284 is a dual, single-supply 4MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V (or ±1.5V to ±18V). This amplifier is superb for single-supply applications requiring both AC and precision DC performance. The combination of wide bandwidth, low noise, and precision makes the OP284 useful in a wide variety of applications, including filters and instrumentation. Other applications are can used as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include hall effect, piezoelectric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. Applications includes battery-powered instrumentation, power supply control and protection, telecommunications, DAC output amplifier, ADC input buffer.
- Single-supply operation
- Unity-gain stable
- Maximum input offset voltage of 65μV (VS = 5.0V, VCM = 2.5V, TA = 25°C)
- Maximum input bias current of 450nA (VS = 5V, VCM = 2.5V, TA = 25°C)
- Maximum input offset current of 50nA (VS = 5V, VCM = 2.5V, TA = 25°C)
- Common-mode rejection ratio of 60dB min at VCM = 0V to 5V, VS = 5V, TA = 25°C
- Power supply rejection ratio of 76dB minimum at VS = 2.0V to 10V, −40°C ≤ TA ≤ +125°C
- Slew rate of 2.4V/µs typical at RL = 2Kohm, VS = 5V, VCM = 2.5V, TA = 25°C
- Gain bandwidth product of 3.25MHz/voltage noise of 0.3μVp-p (0.1-10Hz) at VS=5V, VCM=2.5V, TA=25°C
- 8-lead SOIC-N package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4V/µs
3V to 36V, ± 1.5V to ± 18V
8Pins
Rail - Rail Input / Output (RRIO)
60nA
-40°C
-
MSL 1 - Unlimited
NSOIC
4.25MHz
4V/µs
4.25MHz
3V to 36V, ± 1.5V to ± 18V
NSOIC
General Purpose
65µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate