Need more?
Quantity | Price |
---|---|
1+ | $11.720 |
10+ | $8.010 |
25+ | $7.330 |
50+ | $6.640 |
196+ | $5.960 |
294+ | $5.560 |
Product Information
Product Overview
OP285 is a precision high-speed amplifier featuring the butler amplifier front-end. This new front-end design combines the accuracy and low noise performance of bipolar transistors with the speed of JFETs. This yields an amplifier with high slew rates, low offset and good noise performance at low supply currents. Bias currents are also low compared to bipolar designs. Typical applications include high performance audio, active filters, fast amplifiers and integrators.
- Low offset voltage is 250μV max at Vs = ±15V
- Low noise is 6nV/√Hz at f = 1KHz, Vs = ±15V
- Low distortion is 0.0006%
- High slew rate is 22V/μs at RL = 2Kohm, Vs = ±15V
- Wide bandwidth is 9MHz at Vs = ±15V
- Low supply current is 5mA at Vs = ±15V
- Low offset current is 2nA typ at Vs = ±15V
- Unity-gain stable
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
22V/µs
± 4.5V to ± 22V
8Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
NSOIC
9MHz
22V/µs
9MHz
± 4.5V to ± 22V
NSOIC
JFET
35µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate