Need more?
| Quantity | Price | 
|---|---|
| 1+ | $5.220 | 
| 10+ | $3.470 | 
| 25+ | $2.990 | 
| 50+ | $2.720 | 
| 100+ | $2.440 | 
| 250+ | $2.180 | 
| 500+ | $2.010 | 
| 1000+ | $1.890 | 
Product Information
Product Overview
OP37 is a precision operational amplifier. This device features an 8MHz gain bandwidth product and a 2.8V/μs slew rate. An output swing of ±10V into 600 ohm together with low distortion make the device ideal for professional audio applications. It is widely used in application such as low noise DC amplifiers, microphone amplifiers, precision amplifiers, tape head preamplifiers, thermocouple amplifiers, low level signal processing, medical instrumentation, strain gauge amplifiers, high accuracy data acquisition etc.
- Input offset voltage is 30μV typical
 - Average offset voltage drift is 0.4μV/°C typical
 - Input noise voltage density is 3.2nV/√Hz typical
 - Slew rate is 17V/μs typical
 - Gain bandwidth product is 63MHz typical
 - Input bias current is ±15nA typical
 - Operating temperature is -40°C to 85°C
 - Packaging style is 8-SO
 
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
17V/µs
± 4V to ± 18V
8Pins
-
55nA
-40°C
-
MSL 1 - Unlimited
NSOIC
63MHz
17V/µs
63MHz
± 4V to ± 18V
NSOIC
General Purpose
60µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate