Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $5.590 |
| 25+ | $5.010 |
| 50+ | $4.410 |
| 100+ | $4.040 |
| 250+ | $3.640 |
| 500+ | $3.510 |
Product Information
Product Overview
OP97 is a low power, high precision, operational amplifier. It is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures. Common-mode rejection and power supply rejection are also improved with the device at 114dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25V to ±20V, and the minimal power requirements of the device combine to make the device a preferred device for portable and battery-powered instruments.
- Input offset current is 30pA typ
- Slew rate is 0.2V/μs typ
- Input offset voltage is 30μV typ
- Common-mode rejection is 132dB typ
- Supply current is 380μA typ
- Closed-loop bandwidth is 0.9MHz
- Operating temperature is –40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
± 2.25V to ± 20V
8Pins
-
30pA
-40°C
-
-
DIP
900kHz
0.2V/µs
900kHz
± 2.25V to ± 20V
DIP
Low Power
30µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate