Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoPHY2078QT-RR
Newark Part No.69AH1760
Technical Datasheet
Laser Driver Type-
Driver Case StyleTQFN-EP
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Laser Driver Type
-
IC Case / Package
TQFN-EP
Supply Voltage Min
2.97V
Product Range
-
Driver Case Style
TQFN-EP
No. of Pins
32Pins
Supply Voltage Max
3.63V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
