Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.370 |
Product Information
Product Overview
Demonstration circuit SCP-ADP7182-EVALZ is a -28V, -200mA Low Dropout (LDO) regulator designed to allow low noise operation in noise sensitive circuits. It is easily configured for a wide output range and can provide extremely quiet operation with its high PSRR. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is -28V
- Max output voltage is -27.58V
- Max output current is -200mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP7142ACPZN-R7
No SVHC (21-Jan-2025)
ADP7142ACPZN-R7
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate