Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.770 |
| 25+ | $2.680 |
| 50+ | $2.580 |
| 100+ | $2.070 |
| 250+ | $2.000 |
| 500+ | $1.910 |
| 1000+ | $1.800 |
Product Information
Product Overview
TMP05 is a monolithic temperature sensor. It generates a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the device. The high period (TH) of the PWM remains static over all temperatures, while the low period (TL) varies. The digital output of the sensor is CMOS-/TTL-compatible and is easily interfaced to the serial inputs of most popular microprocessor. This sensor have three modes of operation: continuously converting mode, daisy-chain mode, and one shot mode. A three-state FUNC input determines the mode in which the sensor operate. In daisy-chain mode, the CONV/IN pin operates as the input to the daisy chain. This sensor is widely used in application such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors etc.
- Temperature hysteresis is 0.0023°C
- Power consumption is 70μW maximum at 3.3V
- Supply voltage range is 3V to 5.5V
- Input current is ±1µA at (VIN = 0V to VDD)
- Long-term drift is 0.081°C
- Temperature accuracy is ±1°C
- Operating temperature range is –40°C to +150°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
± 1°C
-40°C
+70°C
SOT-23
3V
1Channels
-
150°C
-
-
Digital
± 1°C
0°C
150°C
SOT-23
5Pins
5.5V
12 bits
-40°C
TMP05 Series
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate