Quantity | Price |
---|---|
1+ | $7.370 |
10+ | $5.710 |
25+ | $5.290 |
50+ | $5.070 |
100+ | $4.840 |
300+ | $4.760 |
500+ | $4.680 |
Product Information
Product Overview
The TSC427CBA+ is a dual, non inverting monolithic power MOSFET driver in 8 pin NSOIC package. It is designed to translate TTL inputs to high voltage/current outputs. Delay times are nearly independent of VDD. This high current output driver rapidly charges and discharges the capacitance of even largest power MOSFET to within millivolts of supply rail which produces minimum on-resistance. The high speed TSC427 minimizes power losses in switching power supplies, DC to DC converters, pin diode drivers and charge pump voltage inverters.
- Supply voltage range from 4.5V to 18V
- Operating temperature range from 0°C to 70°C
- Fast rise and fall time of 20ns with 1000pF load
- Low power consumption, 7mW with inputs low and 150mW with inputs high
- TTL/CMOS input compatible
- Output resistance of 10 ohm at VDD = 18V, TA = 25°C, ILOAD = 10mA
- Peak output current of 1.5A
- Power supply current of 8mA at VIN = +3V both inputs & TA = 25°C
- Delay time (td1) of 20ns and delay time (td2) of 25ns at TA = 25°C
- Improved second source
Applications
Power Management, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side and Low Side
NSOIC
NSOIC
Non-Inverting
1.5A
18V
70°C
25ns
-
No SVHC (21-Jan-2025)
-
MOSFET
8Pins
Surface Mount
1.5A
4.5V
0°C
20ns
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate