Print Page
Image is for illustrative purposes only. Please refer to product description.

330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.110 |
| 10+ | $14.370 |
| 25+ | $13.430 |
| 50+ | $12.910 |
| 100+ | $12.410 |
| 250+ | $12.010 |
| 980+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoVT1697SBFQ
Newark Part No.84Y6690
Technical Datasheet
IC FunctionMultiphase Voltage Regulator
Supply Voltage Min1.71V
Supply Voltage Max1.98V
IC Package TypeQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Multiphase Voltage Regulator
Supply Voltage Max
1.98V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.71V
IC Package Type
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
