Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoOEM22
Newark Part No.97K6773
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.7mm
Panel Cutout Height32.5mm
Panel Cutout Width63mm
Supply Voltage Min4.8V
Supply Voltage Max10VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The OEM22 is a 3.5-digit neat "flat pack" LCD Digital Voltmeter Module that can either be sub-panel mounted or used with the optional MB11 fixing bezel. The module is set up for 9V operation but can be adjusted for 5V use. A low BAT annunciator is provided as standard (9Vonly). Incorrect supply polarity will destroy the module immediately.
- Automatic zeroing and polarity indication
- Low battery indication
- Easy to use decimal point selection
- Display hold as standard
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
32.5mm
Supply Voltage Min
4.8V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
63mm
Supply Voltage Max
10VDC
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate