Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1323G2-BK
Newark Part No.71R7250
Product RangePowerpole PP120 Series
Technical Datasheet
876 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.490 |
25+ | $3.420 |
50+ | $3.300 |
100+ | $3.160 |
250+ | $2.920 |
500+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1323G2-BK
Newark Part No.71R7250
Product RangePowerpole PP120 Series
Technical Datasheet
Product RangePowerpole PP120 Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Contact PlatingSilver
For Use WithAnderson Powerpole PP120 Series Housing Connectors
Wire Size AWG Min1AWG
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Powerpole PP120 Series
Contact Termination Type
Crimp
Contact Plating
Silver
Wire Size AWG Min
1AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
0AWG
For Use With
Anderson Powerpole PP120 Series Housing Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate