Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1323G2
Newark Part No.71R7249
Product RangePP120, SB120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.080 |
| 100+ | $7.520 |
| 250+ | $7.180 |
| 500+ | $6.860 |
Price for:Each
Minimum: 50
Multiple: 50
$404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1323G2
Newark Part No.71R7249
Product RangePP120, SB120 Series
Technical Datasheet
Product RangePP120, SB120 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Contact PlatingSilver Plated Contacts
For Use WithPP120 Powerpole Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PP120, SB120 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin, Socket
Wire Size AWG Max
0AWG
For Use With
PP120 Powerpole Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate