New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      1327G16-BK

                      Connector Housing, Yellow, PP15/45 Powerpole Series, Hermaphroditic, 1 Positions

                      Date/Lot Code

                      ANDERSON POWER PRODUCTS 1327G16-BK
                      ANDERSON POWER PRODUCTS 1327G16-BK
                      ANDERSON POWER PRODUCTS 1327G16-BK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No1327G16-BK
                      Newark Part No.73K0756
                      Product RangePP15/45 Powerpole Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,315 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.436
                      25+$0.400
                      50+$0.400
                      100+$0.369
                      250+$0.369
                      500+$0.369
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No1327G16-BK
                      Newark Part No.73K0756
                      Product RangePP15/45 Powerpole Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePP15/45 Powerpole Series
                      GenderHermaphroditic
                      No. of Positions1Positions
                      Pitch Spacing-
                      For Use WithPowerpole Series Contacts
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 1327G16 is a Connector Housing made of yellow polycarbonate. The yellow color provides coding to the wire and mating connector. The Standard modular housing has molded-in dove tails for stacking. The genderless design uses APP's flat wiping contact technology. It is suitable for use with the PP15 Powerpole connectors.

                      • UL94V-0 Flammability rating
                      • -20 to 105°C Operating temperature range

                      Applications

                      Industrial, Power Management, Lighting

                      Technical Specifications

                      Product Range

                      PP15/45 Powerpole Series

                      No. of Positions

                      1Positions

                      For Use With

                      Powerpole Series Contacts

                      Gender

                      Hermaphroditic

                      Pitch Spacing

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 1327G16-BK

                      7 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.