Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330G5
Newark Part No.08AK8733
Product RangePP30 Powerpole Series
Technical Datasheet
288 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.080 |
| 25+ | $0.990 |
| 50+ | $0.911 |
| 100+ | $0.859 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330G5
Newark Part No.08AK8733
Product RangePP30 Powerpole Series
Technical Datasheet
Product RangePP30 Powerpole Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PP30 Powerpole series pin and socket connector designed as ground terminal are for make-first/break-last connections. The dovetail feature allows you to interlock multiple housings into vertical and horizontal configurations, providing you with unique variations that are specific to each individual project requirement. Powerpole® connectors provide 600V continuous, AC or DC operation. This series accommodates #10 AWG (5.3 mm²).
- Make-first/break-last connection
- Provides safety and system integrity
- Green housing
- Indicates ground terminal
- Moulded-in dovetails
- Can be assembled into keyed configurations to preclude misconnections
Contents
1327G7-BK, 1331-BK.
Technical Specifications
Product Range
PP30 Powerpole Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate