New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      1332-BK

                      Contact, Powerpole®, PP15, SBX350, SBE700 Series, Pin, Socket, Crimp, 16 AWG

                      ANDERSON POWER PRODUCTS 1332-BK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No1332-BK
                      Newark Part No.29C5339
                      Product RangePP15, SBX350, SBE700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11,817 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.361
                      25+$0.331
                      50+$0.311
                      100+$0.282
                      250+$0.252
                      500+$0.245
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No1332-BK
                      Newark Part No.29C5339
                      Product RangePP15, SBX350, SBE700 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePP15, SBX350, SBE700 Series
                      Contact GenderPin, Socket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max16AWG
                      Contact PlatingSilver Plated Contacts
                      For Use WithPP15 Powerpole Connectors
                      Wire Size AWG Min20AWG
                      Contact MaterialCopper
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 1332 is a closed barrel silver plated Power Contact for use with PP15 to PP45 Powerpole® connectors. Maximize performance by offering up to 10000 mating cycles and are recommended for circuit interrupt or hot plug applications. It accepts 20 to 16AWG wire.

                      • Suitable for soldering

                      Applications

                      Power Management

                      Technical Specifications

                      Product Range

                      PP15, SBX350, SBE700 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Silver Plated Contacts

                      Wire Size AWG Min

                      20AWG

                      SVHC

                      No SVHC (07-Nov-2024)

                      Contact Gender

                      Pin, Socket

                      Wire Size AWG Max

                      16AWG

                      For Use With

                      PP15 Powerpole Connectors

                      Contact Material

                      Copper

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for 1332-BK

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.