Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G2-BK
Newark Part No.53H8522
Product RangePowerpole PP15-45 Series
Technical Datasheet
335 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.160 |
25+ | $1.160 |
50+ | $1.160 |
100+ | $1.160 |
250+ | $1.160 |
500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G2-BK
Newark Part No.53H8522
Product RangePowerpole PP15-45 Series
Technical Datasheet
Product RangePowerpole PP15-45 Series
No. of Positions6Positions
Pitch Spacing-
For Use WithAnderson Powerpole PP15-45 Series Power Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Powerpole PP15-45 Series
No. of Positions
6Positions
For Use With
Anderson Powerpole PP15-45 Series Power Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability