Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No201G1H-LPBK
Newark Part No.53H8600
Product RangePowerpole 15-45 Series
Technical Datasheet
124 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.940 |
| 50+ | $0.880 |
| 100+ | $0.848 |
| 250+ | $0.837 |
| 500+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No201G1H-LPBK
Newark Part No.53H8600
Product RangePowerpole 15-45 Series
Technical Datasheet
Product RangePowerpole 15-45 Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithAnderson Powerpole 15-45 Series Housing Connectors
Wire Size AWG Min14AWG
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Powerpole 15-45 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
10AWG
For Use With
Anderson Powerpole 15-45 Series Housing Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability