Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5900-BK
Newark Part No.29C5359
Product RangePP75, SB50 Series
Technical Datasheet
2,598 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $1.340 |
| 50+ | $1.260 |
| 100+ | $1.140 |
| 250+ | $1.020 |
| 500+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5900-BK
Newark Part No.29C5359
Product RangePP75, SB50 Series
Technical Datasheet
Product RangePP75, SB50 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingSilver Plated Contacts
For Use WithSB 50 Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5900 is a Crimp Contact, copper body with silver plating, 6AWG wire. The silver-plated contacts per housing for the best electrical performance and durability up to 10,000 mating cycles. This crimp contact is suitable for use with SB 50 connectors.
- High mating force
Applications
Industrial
Technical Specifications
Product Range
PP75, SB50 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin, Socket
Wire Size AWG Max
6AWG
For Use With
SB 50 Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability