Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6800G1
Newark Part No.08AK8753
Product RangeSB120 Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.360 |
| 10+ | $35.910 |
| 25+ | $33.440 |
| 50+ | $30.760 |
| 100+ | $29.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6800G1
Newark Part No.08AK8753
Product RangeSB120 Plus Series
Technical Datasheet
Product RangeSB120 Plus Series
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6800G1 is a 2-pole 1-row innovative connector with grey housing and 120A contacts. This SB®120 Plus series connector is made with silver-plated copper alloy contacts. Mechanical keys ensure connectors will only mate with connectors of the same colour, prevents accidental mating of components operating at different voltage levels. Different colour housings are selected to identify voltages, thus preventing mismatching of the power supply system.
- 2AWG (33.6mm²) wire
- Moulded side grooves allows for a secure panel mounting fit
- Single-piece housing and unitized construction
Contents
1319-BK, 6810G1-BK.
Technical Specifications
Product Range
SB120 Plus Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
