Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6802G1
Newark Part No.08AK8757
Product RangeSB120 Plus Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.740 |
| 10+ | $22.580 |
| 25+ | $21.030 |
| 50+ | $19.350 |
| 100+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$24.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6802G1
Newark Part No.08AK8757
Product RangeSB120 Plus Series
Technical Datasheet
Product RangeSB120 Plus Series
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SB120 series connector offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3mm²) to #1 (42.4mm²) are held in the second smallest SB® housing.
- New extended range contacts expand wire size up to #1AWG (42.4mm²)
- Chemical resistant housing option
- Extends temperature range down to -40°C, while offering enhanced UV and chemical resistance
- Panel mounting grooves
Contents
1319-BK, 6810G3-BK.
Technical Specifications
Product Range
SB120 Plus Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate