Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G3-BK
Newark Part No.28K5988
Product RangeSB 120 Series
Technical Datasheet
1,480 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.100 |
25+ | $5.770 |
50+ | $4.980 |
100+ | $4.830 |
250+ | $4.650 |
500+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G3-BK
Newark Part No.28K5988
Product RangeSB 120 Series
Technical Datasheet
Product RangeSB 120 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB 120 Series 1AWG Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SB®120 connector plastic housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires size range from #10 (5.3mm²) to #1 (42.4mm²)
- Panel mounting grooves with use of mounting clamps can be easily mounted through panels
- Chemical resistant housing
- For use with wire, busbar
Technical Specifications
Product Range
SB 120 Series
No. of Positions
2Positions
For Use With
Anderson SB 120 Series 1AWG Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 6810G3-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability