Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No908
Newark Part No.86C8228
Product RangeSBE320, SBX350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price | 
|---|---|
| 25+ | $58.760 | 
| 50+ | $53.400 | 
| 100+ | $50.550 | 
| 250+ | $46.130 | 
| 500+ | $42.970 | 
Price for:Pack of 2
Minimum: 25
Multiple: 25
$1,469.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No908
Newark Part No.86C8228
Product RangeSBE320, SBX350 Series
Technical Datasheet
Product RangeSBE320, SBX350 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max0000AWG
Contact PlatingSilver Plated Contacts
For Use WithSB 350 Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SBE320, SBX350 series Connector with standard silver-plated primary power wire contacts. It can integrate up to 8 auxiliary power/signal contacts along with the two primary power circuits. Sequencing within auxiliary positions is possible using the 4 pin lengths available in the 1x4 auxiliary connector. The SBE® touch safety rating is equivalent to that of the SBS® connector line.
- Silver-plated wire contacts up to 300mcm (152mm²)
 - Up to 8 last-mate/First-break auxiliary's
 - Durable housings and contacts
 - UL94V-0 Flammability
 - IP20 Protection
 - Allows low resistance UL rated currents up to 350A per pole
 - Enables intelligent power switching
 - CAN and interlock loop circuitry, as well as power up to 20A per pole
 - Silver plated power contacts are rated up to 10000 mating cycles
 
Applications
Power Management, Industrial
Technical Specifications
Product Range
SBE320, SBX350 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin, Socket
Wire Size AWG Max
0000AWG
For Use With
SB 350 Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability