Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No917-BK
Newark Part No.53H9708
Product RangeSB350 Series
Technical Datasheet
229 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.790 |
25+ | $8.610 |
50+ | $7.750 |
100+ | $6.980 |
250+ | $6.580 |
500+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No917-BK
Newark Part No.53H9708
Product RangeSB350 Series
Technical Datasheet
Product RangeSB350 Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Contact PlatingSilver Plated Contacts
For Use WithAnderson SB350 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Silver plated wire contacts for use with SB®350 connector housing
- Superior electrical performance
- Durability up to 10,000 mating cycles
Technical Specifications
Product Range
SB350 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (07-Nov-2024)
Contact Gender
-
Wire Size AWG Max
0AWG
For Use With
Anderson SB350 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate