Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No941
Newark Part No.41AH6220
Product RangeSB175 Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 25+ | $11.820 |
| 50+ | $10.200 |
| 100+ | $9.900 |
| 250+ | $9.520 |
| 500+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No941
Newark Part No.41AH6220
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
Gender-
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB175 Series 10-0AWG Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 941
1 Product Found
Product Overview
- SB®175 connector plastic housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires size range from #10 (5.3mm²) to 1/0 (50mm²)
- UL rated for hot plugging up to 100A
- Chemical resistant housing
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
Anderson SB175 Series 10-0AWG Contacts
Gender
-
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability