Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G4-BK
Newark Part No.92C2335
Product RangeSB50 Series
Technical Datasheet
531 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 25+ | $2.670 |
| 50+ | $2.310 |
| 100+ | $2.240 |
| 250+ | $2.160 |
| 500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G4-BK
Newark Part No.92C2335
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB50 Series Wire & Busbar Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SB®50 series plastic connector housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires size range from #16 (1.5 mm²) to #6 (13.3 mm²)
- Low resistance silver or tin plated copper contacts
- UL rated for hot plugging up to 50A
- Chemical resistant housing
- For use with wire, busbar or PCB contacts
Technical Specifications
Product Range
SB50 Series
No. of Positions
2Positions
For Use With
Anderson SB50 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability