Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoA32500-0009
Newark Part No.28K2782
Product RangeA32 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 25+ | $21.070 |
| 50+ | $19.200 |
| 100+ | $17.330 |
| 250+ | $15.560 |
| 500+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoA32500-0009
Newark Part No.28K2782
Product RangeA32 Series
Technical Datasheet
Product RangeA32 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAnderson Power A Series Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
Locking TypePush-Pull
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A32 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Anderson Power A Series Contacts
Locking Type
Push-Pull
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability