Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoPM16P1620S30
Newark Part No.28K3715
Product RangeSBS75x Series
Technical Datasheet
384 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.980 |
25+ | $1.580 |
50+ | $1.450 |
100+ | $1.390 |
250+ | $1.340 |
500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoPM16P1620S30
Newark Part No.28K3715
Product RangeSBS75x Series
Technical Datasheet
Product RangeSBS75x Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithSBS75x Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SBS75x Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
SBS75x Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate