Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS50GRA#10/12
Newark Part No.09J7800
Product RangeSBS50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS50GRA#10/12
Newark Part No.09J7800
Product RangeSBS50 Series
Technical Datasheet
Product RangeSBS50 Series
No. of Positions2Positions
Pitch Spacing-
For Use WithSBS50 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBS50 Series
No. of Positions
2Positions
For Use With
SBS50 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SBS50GRA#10/12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate