Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0138
Newark Part No.14AC7787
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.88 |
| 5+ | $55.14 |
| 10+ | $53.78 |
| 25+ | $52.88 |
| 50+ | $50.76 |
| 100+ | $46.49 |
| 250+ | $42.53 |
Price for:Each
Minimum: 1
Multiple: 1
$59.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
175m
Flashlight Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate