Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No2000-3012
Newark Part No.62AK7850
Product RangeIPC-12 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.560 |
| 5+ | $96.560 |
| 10+ | $95.260 |
| 25+ | $93.100 |
| 50+ | $88.820 |
| 100+ | $80.960 |
| 250+ | $74.050 |
Price for:Each
Minimum: 1
Multiple: 1
$105.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No2000-3012
Newark Part No.62AK7850
Product RangeIPC-12 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Output Voltage7.4VDC
Charge Current1.45A
No. of Cells Charged2 Cells
Battery Size Code-
Supply Voltage240VAC
Product RangeIPC-12 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
7.4VDC
No. of Cells Charged
2 Cells
Supply Voltage
240VAC
Plug Type
AU, EU, UK, US
Battery Technologies Supported
Li-Ion
Charge Current
1.45A
Battery Size Code
-
Product Range
IPC-12 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
