Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2000-3013
Newark Part No.62AK7851
Product RangeIPC-12 Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.570 |
| 5+ | $107.570 |
| 10+ | $106.270 |
| 25+ | $104.120 |
| 50+ | $99.830 |
| 100+ | $91.970 |
| 250+ | $85.060 |
Price for:Each
Minimum: 1
Multiple: 1
$116.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No2000-3013
Newark Part No.62AK7851
Product RangeIPC-12 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Output Voltage11.1VDC
Charge Current960mA
No. of Cells Charged3 Cells
Battery Size Code-
Supply Voltage240VAC
Product RangeIPC-12 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
11.1VDC
No. of Cells Charged
3 Cells
Supply Voltage
240VAC
Plug Type
AU, EU, UK, US
Battery Technologies Supported
Li-Ion
Charge Current
960mA
Battery Size Code
-
Product Range
IPC-12 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate