Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.240 |
| 25+ | $35.520 |
| 50+ | $33.800 |
| 100+ | $30.350 |
Price for:Pack of 4
Minimum: 12
Multiple: 12
$434.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035212-US
Newark Part No.68Y0092
Technical Datasheet
Battery Voltage1.2V
Battery Size CodeAA
Battery TechnologyNickel Metal Hydride
External Diameter14.35mm
Battery Capacity2.85Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-mm
Pack Quantity4
Battery Type / SizeAA
External Depth-mm
Weight128g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Slimline 2850mAh NiMH AA Rechargeable Batteries - 4pk Specifically designed for dimension-sensitive devices such as wireless mics, these rechargeable NiMH 2850mAh batteries feature long run-times and high recycles, which is perfect for high energy demand applications like stage and theater equipment, digital cameras, flash equipment, and medical equipment.
- Battery capacity: 2850mAh max, 2650 min
- Voltage: 1.2V
- Diameter: .15mm thinner than standard Ansmann 2850 mAh
- Fast rechargeable
- Cycles: 1000+ recharges
Technical Specifications
Battery Voltage
1.2V
Battery Technology
Nickel Metal Hydride
Battery Capacity
2.85Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
14.35mm
External Height
50.5mm
External Width
-mm
Battery Type / Size
AA
Weight
128g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
