Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.830 |
| 25+ | $24.340 |
| 50+ | $23.170 |
| 100+ | $20.800 |
Price for:Pack of 4
Minimum: 12
Multiple: 12
$297.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035232
Newark Part No.68Y0093
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.1Ah
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
External Width-mm
Battery Type / SizeAAA
External Depth-mm
Weight13.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
An excellent choice for all high drain devices, these AAA rechargeable NiMH batteries have one of the highest capacities available today.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.1Ah
External Diameter
10.5mm
External Height
44.5mm
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
AAA
Weight
13.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate