Print Page
ABC4011-A
ANYBUS COMMUNICATOR ETHERNET/IP ADAPTER TO MODBUS TCP SERVER ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,383.200 |
| 3+ | $1,318.490 |
| 5+ | $1,278.040 |
| 10+ | $1,229.510 |
| 25+ | $1,205.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,383.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoABC4011-A
Newark Part No.12AN9505
Technical Datasheet
No. of Ethernet Ports5Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 5
Gateway Server MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
5Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate