New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Line Conditioners
                                                                                                  Print Page

                                                                                                  LE600

                                                                                                  Conditioner, 120 V, 120 V, 600 VA, 214 mm, 116 mm

                                                                                                  APC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APC LE600
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoLE600
                                                                                                  Newark Part No.85H2959
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  APC
                                                                                                  ManufacturerAPC
                                                                                                  Manufacturer Part NoLE600
                                                                                                  Newark Part No.85H2959
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage120V
                                                                                                  Product Range-
                                                                                                  Output Voltage120V
                                                                                                  Suppressor TypeAutomatic Voltage Regulation
                                                                                                  Output Power (VA)600VA
                                                                                                  No. of Outlets4Outlets
                                                                                                  Width214mm
                                                                                                  Height116mm
                                                                                                  Peak Surge Current36kA
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Line-R series Automatic Voltage Regulator corrects brown outs (by boosting low voltage) and overvoltage (by stepping down high voltage) from the power utility service to levels that are safe for computers, as well as other sensitive equipment. The APC's Line-R provides the highest degree of protection from line voltage sags and swells and has been designed for many years of reliable, maintenance-free service. The ON/OFF power switch/circuit breaker applies and removes power to/from the Line-R. This switch also functions as a circuit breaker in the event of an over-load condition.

                                                                                                  • Lights when input voltage is high
                                                                                                  • Flashes when input voltage is above rated Input Voltage Range
                                                                                                  • Input voltage is normal
                                                                                                  • Lights when input voltage is low
                                                                                                  • Flashes when input voltage is below rated Input Voltage Range

                                                                                                  Applications

                                                                                                  Safety, Power Management, Consumer Electronics, System Monitoring, Motor Drive & Control, Computers & Computer Peripherals, Automation & Process Control, Multimedia

                                                                                                  Technical Specifications

                                                                                                  Input Voltage

                                                                                                  120V

                                                                                                  Output Voltage

                                                                                                  120V

                                                                                                  Output Power (VA)

                                                                                                  600VA

                                                                                                  Width

                                                                                                  214mm

                                                                                                  Peak Surge Current

                                                                                                  36kA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Suppressor Type

                                                                                                  Automatic Voltage Regulation

                                                                                                  No. of Outlets

                                                                                                  4Outlets

                                                                                                  Height

                                                                                                  116mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.